Viewsonic PRO9800WUL 1920 x 1200, 5500 lm, 6000:1, RMS 2x 7 W, 2x

MPN
PRO9800WUL
Brand
Viewsonic
EAN-13
766907848212
Order Code
73-2889
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1873.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Equipped with stacking and 36-degree projection, the Pro98WUL offers versatile projection capabilities designed to fit professional and creative application requirements. Pro98WUL’s centered lens boasts 5,5 lumens and WUXGA resolution, with multiple adjustment options for horizontal & vertical lens shift, 1.7x optical zoom, HV keystone, 4-corner, and 12V trigger, offering flexible and easy installation. To ensure its reliability, features such as an advanced sealed optical engine, wire-netting-covered lamp, and waveform air filter make it more durable and safeguard it against damage caused by regular usage. Powered by SuperColor™, it provides amazing colors and great contrast for images while utilizing auto power on, cell phone remote control (With vRemote app), and network management features for easy management. The Pro98WUL is the ideal projector for commercial installations and large venues.

Amazing Color Performance
The exclusive 6-segment color wheel that maximizes luminous efficacy.

Best in Class Color Accuracy
ViewSonic®’s proprietary SuperColor™ Technology offers a wider color range than conventional DLP® projectors, ensuring that users enjoy realistic and accurate colors. With an exclusive color wheel design and dynamic lamp control capabilities, SuperColor™ Technology projects images with reliable and true-to-life color performance, in both bright and dark environments, without sacrificing image quality.

Fine-tuned Viewing Experience
A choice of 5 unique view settings provide the best possible viewing experience in any environment regardless of ambient light.

Wide View
Higher resolution than Full HD, WUXGA offers a wider viewing area for some engineering graphs, Excel sheets, or working sheets.

Professional Applications
Versatile projection capabilities suitable for fulfilling professional and creative application requirements.

Higher Brightness

For projections in larger venues, the stacking feature allows 2 projectors to be stacked, accumulating their lumens directed at the same projection surface for a brighter image. Built-in stacking holes on the top of the projector make setup effortless without any prior knowledge or additional accessories needed.
Creative Applications

The projector can be freely rotated at any angle vertically to aid with creative applications, while the auto ventilation design smoothly redirects thermal output by tilting the airflow outlet according to the projection angle while activated.
Extended Signal-transmitted Application

HDBaseT technology is a cost-effective solution to transmit uncompressed ultra-HD audio & video, 1BaseT Ethernet, IR controls, and power up to 7 meters with a Cat.5e/6/7 LAN cable that is better than HDMI performance.

Based on HDBaseT technology, the ViewSonic® HDBaseT dongle fits any HDMI-enabled projector, boasting its stable transmission over longer distance, even carrying 4K signals up to 35 meters, via a Cat.5e/6/7 Lan cable for HDMI-alternative extended installation. Compatible with versatile multimedia device sources and output displays, it also receives control signals to command remote multimedia devices.

Wireless Projecting Application
The ViewSonic® Wireless ViewSync® series is powerful and compact, enabling 18p multimedia content and documents to be shared from mobile devices to projectors.

Reliable System Design
Extra mechanical design protection ensures a longer lifespan.

Well-maintained Image Quality and Longer Lifespan
The advanced sealed optical engine prevents dust and moisture from affecting the lighting and thermal system, ensuring the image quality and long lifespan are maintained.

Avoid Internal Damage
Intense usage over long periods of time can cause the lamp to overheat and in some cases may lead to a broken bulb. Pro9’s wire netting cover is designed to protect the projector against internal damage caused by a broken bulb.

Long-lasting Anti-dust Design
Compared to a flat surface air filter, the projector’s advanced waveform air filter catches more dust and improves the life longevity of the projector. With a rounded design and more surface area, more dust and particles can be captured, keeping inside operations smooth.

Easy Installation
Easy to adjust image positioning and adjustment makes setup simple.

Tool-free Design for Image Position Adjustment
This tool-free control knob controls the lens shift function easily for up/down and leftight adjustments of the projection lens. This feature provides flexible projector placement for challenging installations, with less locational limitations.

Advanced Image Correction Capabilities
Horizontal and vertical Keystone correction can only solve symmetrically distorted image problems. When it comes to non-symmetric crooked images, 4-corner adjustment is able to correct images.

Easy Image Adjustment, with Side Projection
Horizontal and vertical Keystone correction, eliminates crooked and distorted images for a perfectly proportioned picture every time. The automatic vertical keystone also improves usability and makes setup and image positioning more convenient.

Enlarged Images, Flexible Installation
Equipped with a 1.7x optical zoom lens, the projector provides mounting flexibility with a wider throw distance range. This zoom lens also enables the projector to project images up to 7% larger than a conventional projector equipped with a fixed focal lens.

Easy Alignment from the Beginning
With a centered lens position, the projector is easy to align and even easier to set up, without having to guess and tediously adjust your surroundings.

Trigger the Motorized Screen
The built-in 12V trigger option allows a motorized screen to drop and raise automatically for each presentation.

Prevent Cable from Detaching
Power cables can easily become loose over time and can be a hassle to plug back in when the projector is mounted on the ceiling. The power cable lock holder helps to keep the cable secure, with an easy detach mechanism, so cords will not accidentally become unplugged.

Easy Management
Less operating steps and a smarter design for maintenance

Instant Activation upon Signal Connection
With Auto Power On enabled, once a VGA or HDMI cable is connected and signal detected, LightStream projectors will power on automatically with effortless start-up.

Easy Remote Control
The front and back IR receivers allow control easier. This remote control contains wireless presenter functions (mouse control, page up-n-down, etc.) and hotkeys for critical, major functions. A programmable hotkey “MyButton” can be configured to launch the most commonly used functions. Users can also control up to 8 projectors in the same venue through IR transmission or 3.5 mm (Jack) stereo cables.

App Controller with Snapshot Keystone and Lamp Life Monitor
Never worry about missing a remote control again. Users can download vRemote, the virtual remote control, onto any IR or WiFi enabled smartphone. vRemote can instantly help users automatically correct vertical keystone with a simple snapshot of the projected image. In addition, administrators can remotely view the projectors’ lamp working hours and change the settings.

Network Management
This projector comes equipped with Crestron RoomView Express, an easy-to-use network management system that lets administrators remotely observe and control over 25 projectors from a single PC, such as power on/off, lamp life etc.

Quick Lamp Disassembly
An easy-access top lamp and tool-free ring enable simple lamp maintenance and replacement.

Avoid Unauthorized Setting Changes
When mounted in a public space, projectors are susceptible to accidental changes of the default settings. The Keypad Lock function ensures that the setting criteria remains fixed and prevents unwanted changes.

Leave without the Wait
Quick shut down in seconds because of smart electric and lamp designs are time-saving improvements that help with efficiency and energy saving.

Reviews

Be the first to submit a review

Trustpilot