Viewsonic PA700X Viewsonic PA700X data projector Standard throw projector 4500

MPN
PA700X
Brand
Viewsonic
EAN-13
766907020007
Order Code
72-7273
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £452.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The PA7X is ViewSonic’s high brightness XGA business/education projector. With 4,5 ANSI Lumens of high brightness, the projector offers clear images of up-to-3” large screen in meeting rooms, classrooms, or any other bright environment. The dual HDMI ports allow you to flexibly connect to multiple devices, easily switching between content sources. The USB Type-A port can supply power to HDMI wireless dongles, making wireless content streaming more convenient. The projector also allows software updates via USB cable connection with simply your laptops, skipping trips to service centers. ​

High Brightness for Business & Education Environments​
Thanks to 4,5 ANSI Lumens brightness, you're guaranteed clear visuals of vibrancy, which areperfectly suitable for spaces with a lot of ambient light.

Ultra-Large Screen with Lower Cost-per-inch​​
The projector allows for an up-to-3” image size, which is much larger and easier to install thancommercial displays.

Easy and Flexible Connection​
The dual HDMI ports offer ample connectivity to accommodate all your HDMI-enabled multimedia devices.You no longer have to unplug your existing device to switch to a new one. Simply use the on-screendisplay to select and change the input source.​

Present the Best with Vibrant Colors
Impress any audience with ViewSonic’s exclusive color technology and elevate your presentationwith a true-to-life color experience.

A Simpler Way to Update Projector Software​
Skip trips to the service center by keeping software up to date easily and onsite via USB cableconnection with your laptop.​​​

​​​*The latest projector softwareupdate can be found in the download section at the bottom of the page when available.​

USB Type A Power Supply​
A built-in 5V/1.5A USB power output can be used to supply power to HDMI wireless dongles, eliminatingthe need for separate power adapters when streaming your multimedia content.



  • 4,5 ANSI Lumens, offering clear images in any environment​
  • Up to 3" ultra large screen with lower cost-per-inch ​
  • Easy and flexible connection: dual HDMI ports, USB Type-A port​
  • Vivid colors with ViewSonics SuperColor™ Technology​
  • Convenient software updates for projectors via USB connection

Reviews

Be the first to submit a review

Trustpilot