Viewsonic LSD300W-ST LSD300W-ST data projector Short throw projector 3300 ANSI

MPN
LSD300W-ST
Brand
Viewsonic
UPC-12
766907033601
Order Code
70-0691
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £490.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The LSD300W-ST is a short-throw LED projector from ViewSonic, designed specifically for education environments. It delivers 3,300 ANSI Lumens of brightness and WXGA resolution, making it ideal for small to medium-sized classrooms. With a 0.49 short-throw ratio, it projects a 100” image from just 1.06 meters, ensuring clear visuals with minimal glare and shadows. Powered by third-generation LED technology, this lamp-free projector offers a 60,000-hour lifespan, helping reduce maintenance costs and eliminate the use of mercury-based lamps. Its sealed DLP engine ensures dustproof, filter-free operation with long-lasting colour performance. Designed for intuitive operation, the LSD300W-ST features instant power on/off, horizontal/vertical keystone correction, 4-corner adjustment, and 360° projection, making it suitable for versatile installations—including floor projection in education settings. A built-in LAN control interface streamlines centralised device management and supports integration with Crestron, Extron, and ATEN systems.

3rd Generation LED Technology for Greater Sustainability
With the 3rd generation LED technology, the LSD300W-ST frees users from frequent lamp replacement and toxic mercury. Offering consistently impressive brightness for 60,000 hours, the projector saves the cost of time, manpower and money for maintenance, while providing a greener and more sustainable future.​

Big Screen Fits for Small Spaces
The LSD300W-ST's 0.49 short throw projection gives you 100” large screen from only 1.06m away when positioning the projector. Presenters will stay clear of the projector beam, eliminating eye glare and shadows on the projection screen.

Versatile Application
The projector can freely rotate at any angle vertically to aid with creative applications, allowing projection onto ceilings, walls, or floors.​

Sealed Optical Engine with IP5X​
Maintain crystal-clear image quality and product longevity with an advanced sealed optical engine that prevents dust from entering and affecting the thermal system.​

Reliable Long-Term Performance with DLP Projection Technology​
With DLP technology, the LSD300W-ST maintains consistent colour performance over time, free from any yellowing issues. Featuring a sealed engine design, it is filter-free, preventing dust from affecting internal components and ensuring minimal maintenance. Moreover, it offers crisp and seamless image quality, displaying remarkable contrast and eliminating the noticeable screen-door effect.

Centralised Control for Management Efficiency​
The LSD300W-ST is compatible with Crestron, AMX, PJ Link, ATEN, and Extron systems, allowing for centralised device management for better operational efficiency​.

Get ​​Perfectly-Shaped Images Effortlessly​
Horizontal and vertical keystone correction, along with 4-corner adjustment features, eliminate crooked or distorted images for a perfectly proportioned picture every time.

Bright Visuals with Unmatched Contrasts
Thanks to the latest LED technology, the LSD300W-ST achieves a 3,300 ANSI Lumens brightness. Featuring DLP technology and an advanced 0.65" DMD chip from Texas Instruments, it provides high native contrast with deeper blacks and richer depth, ensuring an exceptional viewing experience.

Ultra-large Screen with Lower Cost-per-inch
This easy-to-install projector allows for an image size of up to 300”, offering a lower cost-per-inch compared to other types of commercial displays.

Upgrade Your Projector with Wireless Content Casting
Enhance your projector with the ViewShare Wireless Screen Casting Kit for seamless wireless content sharing. The projector's built-in 5V/2A USB-A output powers the dongle, enabling simultaneous multimedia streaming and power charging without adapters.

Efficient Instant Power On/Off​
Eliminate waiting times before and after use with instant power on/off capability, delivering immediate full brightness for timely starts with no cooling period required.

A Simpler Way to Update Projector Software
Skip trips to the service center by keeping software up to date easily and onsite via USB cable connection with your laptop.
  • Advanced 3rd-gen LED tech with a 60,000-hour lifespan for low maintenance and reliable performance
  • 0.49 short throw & 360° projection ensure glare-free visuals and flexible installation anywhere
  • IP5X-sealed DLP engine ensures a dustproof, filter-free system for consistent colour performance
  • LAN control for easy remote and centralised management
  • User-friendly setup with instant on/off, H/V keystone correction, and 4-corner adjustment
  • 3,300 ANSI Lumens & high native contrast ratio powered by a 0.65” DMD chip for sharp visuals
Connectivity USB
Resolution 3300 ANSI

Reviews

Be the first to submit a review

Trustpilot