Viewsonic LS630W LS630W data projector Standard throw projector 4500 ANSI lumen

MPN
LS630W
Brand
Viewsonic
UPC-12
766907031270
Order Code
70-6075
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £755.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

The LS630W is part of ViewSonic’s Luminous Superior Series, a lamp-free projector lineup designed for commercial and educational environments. It delivers ultra-large projections up to 300” in WXGA resolution, leveraging high native contrast from a 0.65” DMD chip with DLP technology. Powered by 3rd-generation laser phosphor technology, this projector provides 4,500 ANSI Lumens of brightness and an impressive lifespan of up to 30,000 hours. Its lamp-free design ensures eco-friendliness and cost-efficiency by reducing power consumption. Equipped with a 1.3x optical zoom, H/V keystone correction, and 360° projection, the LS630W supports flexible installation options. Comprehensive LAN control simplifies centralized management, making it an excellent choice for boardrooms, lecture halls, and public spaces.

Bright, Compact, Durable
The LS630W incorporates advanced 3rd-gen laser phosphor technology, enhancing brightness by 20% and achieving better luminous efficiency, all while being 32% more compact and more accessible than the previous generation. Its lamp-free light source offers instant power on/off and a lifespan of up to 30,000 hours without maintenance, ensuring consistent image quality even during extended periods of use.

Clear Visuals for Business/Education Environments
Thanks to the latest laser technology, the LS630W achieves high brightness of 4,500 ANSI Lumens. With WXGA resolution​, the projector ensures bright and detailed images in dim or lit environments.

Unmatched Contrasts, Enhanced Visibility
Experience enhanced visuals with the LS630W, boasting high contrast thanks to DLP technology and an advanced 0.65" DMD chip from Texas Instruments. This provides deeper blacks and richer depth, ensuring an exceptional viewing experience.

Ultra-Large Screen with Lower Cost-per-Inch
This easy-to-install projector allows for an image size of up to 300”, offering a lower cost-per-inch compared to other types of commercial displays.​

Save on Costs and Energy
With its advanced lamp-free light source, the LS630W offers a highly energy-efficient and cost-saving display solution by consuming up to 49% less power than competing projectors.

Enhanced Installation Flexibility
Equipped with a 1.3x optical zoom, the projector allows users to choose the most ideal set-up location within a range, getting the desired image size without needing to change the existing interior design. ​

Get ​​Perfectly-Shaped Images Effortlessly
Horizontal and vertical keystone correction, along with 4-corner adjustment features, eliminate crooked or distorted images for a perfectly proportioned picture every time.

Centralized Control for Management Efficiency
The LS630W is compatible with Crestron, AMX, PJ Link, ATEN, and Extron systems, allowing for centralized device management for better operational efficiency​.

Brilliant Colors for an Authentic Golf Experience
Powered by ViewSonic’s advanced color-tuning technology, the projector features a dedicated Golf Mode that enhances colors, especially greens and blues, more vivid and brings fairways and putting surfaces to life with striking realism, creating a golf experience that feels as close to reality as possible.

Versatile Creative Application​s​
The projector can rotate vertically at any angle, enabling projection onto ceilings, walls, or floors. Its portrait mode further expands its capabilities for projection mapping, staging, and creative advertising applications.

Reliable Long-Term Performance with DLP Projection Technology​
With DLP technology, the LS630W maintains consistent color performance over time, free from any yellowing issues. Featuring a sealed engine design, it is filter-free, preventing dust from affecting internal components and ensuring minimal maintenance. Moreover, it offers crisp and seamless image quality, displaying remarkable contrast and eliminating the noticeable screen-door effect.

Upgrade Your Projector with Wireless Content Casting
Enhance your projector with the ViewShare Wireless Screen Casting Kit for seamless wireless content sharing. The projector's built-in 5V/1.5A USB-A output powers the dongle, enabling simultaneous multimedia streaming and power charging without adapters.

A Simpler Way to Update Projector Software
Skip trips to the service center by keeping software up to date easily via USB cable connection with your laptop. This efficient solution, developed exclusively by ViewSonic, ensures optimal performance without the hassle.

  • 3rd generation laser phosphor technology with a lifespan up to 30,000 hours
  • 4,500 ANSI Lumens with WXGA resolution offering clear images in any environment
  • High native contrast ratio powered by a 0.65” DMD chip and DLP technology
  • Up to a 300" ultra-large screen with a lower cost-per-inch
  • Installation flexibility: 1.3x optical zoom, H/V keystone, and 360° projection
  • Centralized LAN control for efficient management
Resolution 4500 ANSI

Reviews

Be the first to submit a review

Trustpilot