Viewsonic IFP9851 IFP9851 Display interactive whiteboard 2.49 m (98") 3840 x 21

MPN
IFP9851
Brand
Viewsonic
UPC-12
766907032000
Order Code
70-0549
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £7741.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Write with Precision
Keep lessons flowing with ultra-responsive writing that feels as natural as pen on paper. With 50 touch points, advanced palm rejection, and anti-fingerprint coating, every stroke is smooth, clean, and lag-free. And with the floating annotation feature activated, notes stay locked in place as you scroll*, keeping key points always right where you need them.
Note: The floating annotation feature will be available in Q3 2025.

Tap In and Start Teaching
Step into the classroom and get straight to teaching. With options like NFC one-touch sign-in and SSO, your cloud-stored personalised settings, files, and profiles load instantly—no juggling passwords, no delays, just a seamless start to every lesson.

Advanced Security to Safeguard Your Data
Enjoy peace of mind with built-in advanced security features unlocked by the EDLA certification—including automatic updates, Google Play Protect, data encryption, and two-way authentication—so classroom data stays protected and accessible only to authorised users.

Expand Learning with Google Play
Get native access to fully functional Google apps like Docs and Slides with the familiar interface you know and trust. Plus, Bring lessons to life with hands-on experiences that keep students engaged—from interactive science tools to language apps and music platforms—thanks to thousands of educational resources on the Google Play Store.

Make Every Lesson Interactive
Turn passive learning into active engagement with myViewBoard. Designed to adapt to any teaching style, its intuitive tools—like the infinite canvas, Spotlight, Immersive Reader, split-whiteboard Participation Mode, and AI-powered handwriting prediction—create a fluid whiteboarding experience where participation feels effortless.

Cast Wirelessly, Share Seamlessly
Take control of screen sharing with AirSync. Cast up to four devices at once for collaborative learning, while Moderation Mode lets you decide what goes on the big screen. Plus, with Touchback Control, you’re free to roam the room, interact with students anywhere, and keep lessons dynamic.

Power Through with Fast Performance
Keep lessons flowing with an octa-core processor and 16GB RAM. Jump between apps, multitask, and stream content effortlessly—all with rapid responsiveness.

Streamline Connectivity with Triple USB-C
Power up, plug in, and teach without limits with triple USB-C ports. Delivering up to 65W of power, these ports keep devices charged and connected effortlessly. A top-mounted port makes webcam setup a breeze, while front- and rear-facing ports put quick connections at your fingertips.

Immerse Every Student in Powerful Audio
Keep every voice heard with an advanced 8-mic array featuring noise suppression, echo cancellation, and automatic gain control. Paired with a 70W audio system—dual 25W front-facing speakers and a 20W subwoofer—it delivers immersive sound that keeps lessons engaging

Teach Brighter, Spend Smarter
Keep every student engaged with a display that stays clear in any lighting. Enhanced brightness ensures crisp, easy-to-read content from every angle, while using 20% less energy than the previous generation. A smarter, brighter way to teach—without the extra cost.

Simplify Display Management
Take full control of device management with ViewSonic Manager. From one intuitive dashboard, you can remotely manage apps, update firmware, and instantly broadcast multimedia messages. Plus, with real-time energy monitoring, remote screen on/off control, and ECO mode scheduling, optimising energy usage has never been easier.
Note: The optional Advanced license is required for multimedia broadcasts and ECO mode control. Real-time energy monitoring will be available from H2 2025.
  • Write Away quick-start annotation, enhanced by 50-point touch and palm rejection for precise writing.​
  • 70W total output power speaker system with built-in 8-microphone array, for rich, immersive audio.​
  • EDLA-Certified with Android 14, integrated ViewSonic Education Software for seamless functionality.​
  • NFC and SSO sign-in for swift access to the intuitive launcher and personal settings​.
  • EPEAT Silver certified for enhanced energy efficiency and sustainability​.
Type Interactive Whiteboard

Reviews

Be the first to submit a review

Trustpilot