Viewsonic IFP7550-3 75", 3840x2160, TFT LCD, 8ms, 3GB DDR4, 32GB,

MPN
IFP7550-3
Brand
Viewsonic
EAN-13
766907002478
Order Code
72-1654
Country of Origin
China

Discontinued by Manufacturer


For teachers in the modern classroom, the ViewBoard IFP5 series has the most intuitive interactive interface. It keeps continuous interaction within the first vision area and keeps everything within comfortable reach. Additionally, it is an eye-care certified display with low blue light and flicker-free at all brightness levels. The ViewBoard IFP5 series further stands out with synchronous writing performance. You can write smoothly, with the pen that serves as an extension of your fingertips, and simultaneously with the equipped dual pens of different colors and thicknesses. The native built-in whiteboarding tool, myViewBoard, further helps visualize your ideas with ease. The ViewBoard IFP5 series is further complimented by wireless content sharing. Students can share their screens to the ViewBoard and vice versa with the built-in ViewBoard Cast app. It is not limited to one-on-one presentation either. Teachers can advance to do group activities with the 4-way split screen display. Whether you’ve experienced good or lackluster classroom interaction in the digital whiteboarding world, the ViewBoard IFP5 series will now allow you to work effortlessly in the classroom.

UFT Technology
Ultra Fine Touch Technology produces a lag-free, pen-on-paper writing experience. Writing accuracy is greatly improved and student-teacher interaction flows more naturally thanks to real-time response rates, dual-pen recognition and our new 3mm tipped pens.

Dual-Pen
Automatically detect pen diameter (8mm & 3mm) and write simultaneously with different colours and thicknesses.

Full Native Performance on ViewBoard OS
Built-in myViewBoard digital whiteboard software to collaborate on the go.

4-way Split Screen
4-way split-screen content sharing with built-in ViewBoard Cast software.

Shared USB Ports
SmartPort shared front USB ports for internal & external PCs.

Stereo Sound
2.1 Stereo sound with a built-in subwoofer.

Faster Internet
LAN sharing with slot-in PC provides a faster, more powerful internet connection.

Object Recognition and Windows Ink Compatible
Make annotations, write and draw on the whiteboard, Office365 or Windows Ink. Therefore your meetings will be more collaborative and interactive.

Remote Control
Built-in RS232 port and vController software for remote control.

Slot-in PC
Slot-in PC with Intel 8th-gen CPU (Optional).

Web Camera
Top-mounted 18p web camera (Optional).

Trustpilot