Viewsonic IFP7534 IFP7534 interactive whiteboard 190.5 cm (75") 3840 x 2160 pix

MPN
IFP7534
Brand
Viewsonic
UPC-12
766907032048
Order Code
70-0541
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1979.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Drive Sustainability in Every Classroom
Lead the way in sustainable education with the ViewBoard IFP34 Series—crafted by the world’s first interactive display brand to achieve EPEAT Gold certification. ENERGY STAR 8.0 certified and featuring a competitive EEI rating, it uses 20% less energy than its predecessor, helping schools cut costs while supporting a more sustainable planet.

Do More, Store More​
Boost productivity with the ViewBoard IFP34 Series, powered by a quad-core CPU delivering faster performance than its predecessor. Enjoy seamless split-screen and picture-in-picture multitasking, while the microSD port makes expanding storage effortless as your lesson resources grow.​

Enhance Productivity with Google Services
Streamline teaching, fuel collaboration, and keep learning on course with integrated Google services. From managing assignments in Google Classroom to hosting virtual lessons with Google Meet, these tools make classrooms more efficient and engaging.

Unlock a Universe of Learning on Google Play
Open the doors to a whole new world of teaching possibilities with Android EDLA. With full access to thousands of educational apps—from music and language learning to science and beyond—on the Google Play Store, the ViewBoard IFP34 Series makes it easier than ever to inspire creativity and support diverse learning styles.

Engage Every Student with myViewBoard
Take your teaching to the next level with myViewBoard, the ultimate digital whiteboarding tool. Whether you're teaching online or in the classroom, its infinite canvas and intuitive features—like pop quizzes, embedded multimedia, and timers—keep your students engaged and motivated every step of the way.

Keep It Simple with Dual USB-C Ports
Maximize classroom efficiency with the ViewBoard IFP34 Series' dual USB-C ports. Connect one port to a computer for lesson delivery, while using the other for peripherals like cameras. With fast data transfer and device charging, all your multimedia needs are met through a single cable, keeping your learning environment tidy and clutter-free.

Write Naturally, Collaborate Effortlessly
Enhance classroom interaction with the ViewBoard IFP34 Series, featuring 40 touchpoints powered by Ultra-Fine Touch technology and dual-pen tip capabilities for seamless collaboration. With its natural pen-on-paper feel and palm rejection** technology, your classroom’s creativity can flow free from interruptions. ​**The palm rejection function will be available from Q3 2025.​

Connect, Cast, and Inspire with AirSync
Wirelessly cast content to classroom devices with AirSync, making it easier to simplify complex concepts, enhance visibility, and foster classroom interaction. With seamless casting to and from the ViewBoard, AirSync creates a dynamic, interactive learning environment—free from the hassle of complex network setups.

Take Charge Remotely with ViewSonic Manager
Streamline device management with the integrated ViewSonic Manager software. This centralized platform offers a user-friendly interface for efficient remote control, while the ViewBoard IFP34 Series’ built-in power meter provides real-time energy insights—perfect for determining when to remotely activate screen on/off, power off and ECO modes to reduce costs. Disclaimer:​ *Multimedia broadcasts and ECO mode control require the optional Advanced license. ​**The real-time monitoring function will be available from H2 2025.​

Perfect Your Teaching Setup
Unlock endless possibilities with a wide range of accessories crafted to enhance the ViewBoard IFP34 Series. From cameras and WIFI modules to powerful slot-in PCs, these accessories let you customize your device to fit your every teaching need.
  • EPEAT Gold Certification with 20% better power efficiency than the previous generation.
  • Integrated ViewSonic Education Software empowers teachers and boosts learning outcomes.
  • EDLA-certified Android 14 unlocks Google Play Store access for a world of apps.
  • Quad-core CPU and microSD port deliver fast performance with expandable storage.
  • Dual USB-C ports power fast transfers, reliable charging, and effortless connectivity.
Type Interactive Whiteboard

Reviews

Be the first to submit a review

Trustpilot