Viewsonic IFP6552-2F IFP6552-2F Signage Display Digital signage flat panel 165.

MPN
IFP6552-2F
Brand
Viewsonic
UPC-12
766907023183
Order Code
70-4323
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2303.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Tap into limitless learning with the ViewBoard IFP52-2F Series. Certified under the Android™ Enterprise Device License Agreement (EDLA), it seamlessly harmonizes the Android™ 13 operating system with myViewBoard software and Google Play Store access to deliver enriched learning experiences enhanced by robust security features. Collaborate with split-screen multitasking; enjoy seamless connectivity and streamlined workflows empowered by triple USB-C ports and vCast wireless screen casting; and captivate remote and in-person students alike using its built-in microphones and front-facing speaker. Complete with a full range of compatible accessories, it invigorates learning experiences to take student engagement to new heights.

Google Play Store Expands Teaching Horizons
Integrated access to the Google Play Store and Workspace suite simplifies collaboration. With the Android™ 13 launcher, you can put widgets, educational tools, and essential apps like Chrome, YouTube, and Google Search, within instant reach with a simple drag-and-drop onto your home screen.

Enhance Learning Experiences with Advanced Multitasking
Make lessons and activities dynamic with split-screen multitasking. Whether whiteboarding in one window while a video streams in another or brainstorming answers alongside test questions, Picture-by-Picture mode displays two windows simultaneously for seamless productivity.

Ignite Learning with myViewBoard Whiteboard
Engage, excite, and inspire with the cross-compatible integrated myViewBoard Whiteboard. Whether teaching in-person or online, enjoy streamlined lesson planning and interactive classes with tailor-made whiteboarding tools, like pop quizzes, an infinite canvas, and timers.

Ergonomic Design for Fluid Lesson Delivery
The control bar’s sleek design positions angled input buttons and I/O ports front and center. This ensures effortless access to essential controls while streamlining connectivity for a smooth and uninterrupted lesson flow.

One-cable Solution Simplifies Setup
Designed for ease of use, the comprehensive connectivity setup is complete with three conveniently located USB-C ports. This one-cable solution streamlines your workspace, delivering swift multimedia playback, smooth data transfer, and efficient device charging.

Seamless Sharing via Web-browser Screen Casting
Effortlessly share your device screen to the ViewBoard with myViewBoard Display. This built-in casting service enables instant sharing from compatible web browsers, eliminating the need for additional cables or app installations

Collaborate with Simultaneous Multidevice Screen Casting
Enjoy expanded casting possibilities with the pre-installed vCast, allowing four-device simultaneous casting to the ViewBoard from desktop and mobile devices. Take advantage of split, extended, and grouped screen functionalities, or effortlessly cast lesson content to connected devices for efficient collaboration.

Fast Wireless Connectivity for Dynamic Classrooms
Upgrade the ViewBoard IFP52-2F Series with an optional Wi-Fi module for seamless internet access. Enjoy online videos or research resources within a clutter-free environment. Additionally, the device can double as a hotspot to ensure a stable, wireless internet connection for the classroom.

8-Microphone Array for Seamless Hybrid Learning
The ViewBoard IFP52-2F Series integrates an 8-microphone array with advanced noise detection and cancellation technology, empowering accessible learning experiences with clear audio for hybrid, remote, and pre-recorded lessons.

Captivate with the Immersive Integrated Speakers
Front and center positioned speakers, this setup offers an immersive audio experience. The enhanced sound effects and a captivating atmosphere for movies, games, and multimedia content.

Pen-on-Paper Writing Enabled by Ultra Fine Touch Technology
Enjoy a pen-on-paper writing experience as you note take, annotate, and sketch ideas with the dual pen. Enhanced with Ultra Fine Touch Technology and 40-point touch capability, the ViewBoard IFP52-2F Series empowers collaboration and lesson interactivity for new ways of learning.

Prioritize Eye Care with Flicker-Free Technology
Integrating flicker-free technology, a blue light filter, and an anti-glare coating directly into the display, the ViewBoard IFP52-2F Series provides a superior viewing experience that is both gentle on the eyes and energy-efficient

Optimize Remote Communication and Device Management
Broadcast, and manage multiple displays simultaneously from any location via the secure, user-friendly myViewBoard Manager. This centralized device management system not only enhances campus communication with multimedia and emergency broadcasting, but also empowers energy conservation through convenient remote on/off and ECO mode controls. Disclaimer: *Multimedia broadcasts and task scheduling are available with the optional Advanced license

Grow Green Together with Energy-Efficient Design
The ViewBoard IFP52-2F Series holds the prestigious EPEAT Silver certification, recognizing its adherence to rigorous energy consumption, supply chain carbon emissions, and end-of-life management standards. For schools dedicated to a sustainable future, it presents an energy-efficient and cost-effective solution that aligns with sustainability goals.

Enrich Teaching with Versatile Accessories
The ViewBoard IFP52-2F Series comes complete with a full line-up of compatible accessories. Customize your device with a web camera, slot-in PC, a motorized trolley cart, alongside many more add-ons for all teaching needs and scenarios.
  • Seamless plug-and-play connectivity with triple USB-C ports
  • Intuitive Android™ 13 customizable launcher with draggable apps and widgets
  • Advanced security controls and compliance standards that safeguard your data​
  • Enhanced collaboration with integrated myViewBoard software powered by Octa-core CPU

Reviews

Be the first to submit a review

Trustpilot