Viewsonic IFP55G1 IFP55G1 interactive whiteboard 139.7 cm (55") 3840 x 2160 pix

MPN
IFP55G1
Brand
Viewsonic
UPC-12
766907024654
Order Code
70-4441
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1055.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Elevate collaboration and productivity with the ViewBoard IFPG1 Series. Engineered without a native OS, it effortlessly connects with laptops, desktops, and mobile devices through its USB-C port, ensuring smooth and effortless large-screen presentations. Going beyond, it adapts to a range of technological preferences by fully integrating with slot-in PCs, enabling flexible workflows across Android, Windows, and Linux operating systems. Whether your organization utilizes the Google Workspace suite or prefers Microsoft 365, its adaptability shines in any scenario, in any environment.

USB-C Plug and Play Connectivity
Experience seamless connectivity with the USB-C one-cable solution. Simply plug in your laptop, desktop PC, or mobile device to instantly bring presentations to the big screen for clearer viewing and annotation. With up to 65W power delivery, it conveniently charges connected devices, creating a clutter-free workspace.

Seamlessly Integrates with Slot-In PCs
Enhance your productivity and collaboration potential by seamlessly integrating the IFPG1 with a slot-in PC featuring your OS of choice. An EDLA-certified OPS will bring more advanced whiteboarding capabilities and integrated access to the Google Play Store and Workspace Suite. Opt for a Windows slot-in PC to work in a familiar desktop environment, or select a FreeDOS or UEFI Shell device for extended customization possibilities.
  • Bring Your Own OS interactive flat panel for versatile use in any scenario
  • Seamless USB-C plug-and-play connectivity for convenient presentations
  • 65W charging of peripheral devices, ensuring uninterrupted presentations
  • Flexible integration with slot-in PCs, supporting Windows, Linux, and Android OS
Type Interactive Whiteboard

Reviews

Be the first to submit a review

Trustpilot