Viewsonic IFP5550-5 IFP5550-5 interactive whiteboard 139.7 cm (55") 3840 x 2160

MPN
IFP5550-5
Brand
Viewsonic
UPC-12
766907019698
Order Code
70-2911
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1607.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/12/2026


Designed with modern educators in mind, the ViewBoard® 50-5 Series offers an intuitive and interactive interface for a multi-user writing experience. With a single-cable USB-C for instant, worry-free connectivity, teachers can seamlessly plug-in and control their devices while continuing the lesson. Both students and educators enjoy smooth writing with Ultra Fine Touch Technology offering 40-point touch, and the dual-pen that comes in a range of colors and sizes. Rest assured you and your students' eyes are cared for and protected as the ViewBoard® 50-5 Series comes with Flicker-Free technology and an integrated TÜV certified blue light filter for all brightness levels. Fully integrated with the myViewBoard suite, the ViewBoard® 50-5 Series brings together hardware and software for a complete classroom solution. Compatible with a full line of accessories, the ViewBoard® 50-5 Series enables you to effectively teach with a variety of engaging tools.

Smooth Writing with Ultra Fine Touch Technology
Enjoy the incomparably smooth and natural writing experience offered by the dual-pen and Ultra Fine Touch Technology. ​The ViewBoard® 50-5 Series' multi-touch capability enables up to 40-point touch input by multiple users, supporting and fostering in-class activities and student collaboration.​

One Cable to Do It All​
Designed for simple use, the ViewBoard® 50-5 Series offers a USB-C port as part of its comprehensive connectivity. With this one-cable-solution, simply plug-in any compatible device for instant multimedia playback, data transfer, and power charging while enjoying a clutter-free space.

Teach your Way with myViewBoard Whiteboard
Fully integrated with the myViewBoard suite and compatible across platforms, the ViewBoard empowers you to make the most of classroom time. Enjoy tailor-made tools, like pop quizzes, an immersive reader, digital spinners, and timers, for effortless lesson planning and activities no matter if you're teaching in the classroom or online. Students can use the ViewBoard which is split into up to six mini whiteboards, for enhanced learning through doing. Disclaimer: *The mini whiteboard features in Participate Mode is available on WhiteBoard for Windows.

Present your Lessons from Any Device
myViewBoard Display is a browser-based screensharing solution that allows instant wireless screen-mirroring on the ViewBoard without needing cables, additional software, or any other complex presentation systems.

Efficient Remote Communication and Management
Update, schedule, broadcast, and manage multiple displays simultaneously from any location via a secure, user-friendly remote management system. Streamline campus communication with multimedia messages, share text announcements, or set up emergency alarms. All thanks to myViewBoard Manager. Disclaimer: *Task scheduling and multimedia broadcast are available with the optional Manager Advanced license

Wireless Screen Mirroring
Make the most of your time in class and during staff meetings with ViewBoard® Cast. This screen mirroring solution opens new sharing possibilities from any device with its split, extended, and grouped screen capabilities. As it also supports AirPlay and Chromecast, users can effortlessly share their screens at the same time.

Performance and Safety with the Latest OS ​
Enjoy powerful performance delivered by the ViewBoard 50-5 Series’ octa-core CPU, while ensuring all your data is safely protected with the Android 11 OS. This latest version is also compatible with more third-party apps, so you can access all your favorite services within a familiar environment.

Immersive Audio for Captivating Lessons
Boost student engagement and information retention thanks to immersive sound. Boasting two 12W speakers and a 16W subwoofer, the ViewBoard® 50-5 Series magnifies music and videos with sound in unparalleled quality.

Easy on the Eyes
The ViewBoard® 50-5 Series employs the latest technology to safeguard the eyes of both children and adults, while not compromising on the high-quality visual experience. Flicker-Free Technology, TÜV-certified low blue light, and anti-glare coating work together to provide safe and comfortable use, all day long.

Grow Green
Committed to sustainability, ViewSonic is actively working to implement advanced energy efficiencies and eco-friendly concepts across product lines. The ViewBoard® 50-5 Series meets energy consumption standards, is attentive to supply chain carbon emissions, and end-of-life management. It is also EPEAT bronze certified, making it a great environmentally friendly product.

Customize your Teaching ​
The ViewBoard® 50-5 Series comes complete with a full line-up of accessories. Customize your device with a portable speakerphone, slot-in PC, a motorized trolley cart, and a document camera, alongside many more add-ons for all teaching needs and scenarios.
  • Ultra Fine Touch Technology offering up to 40-point touch for a pen-on-paper writing experience​
  • myViewBoard Whiteboard software with engaging classroom tools​
  • Screen share via USB-C or wirelessly via myViewBoard Display and ViewBoard Cast with Airplay and Chromecast
  • Intuitive remote device control and multimedia broadcast with myViewBoard Manager ​
  • Android 11 OS powered by an octa-core CPU for optimized efficiency and security
Type Interactive Whiteboard

Reviews

Be the first to submit a review

Trustpilot