Victron Energy ORI482410110 Orion-Tr Converter 48/24V Remote On/Off IP43

Image Representative of Range

Victron Energy ORI482410110 Orion-Tr Converter 48/24V Remote On/Off IP43

MPN
ORI482410110
EAN-13
8719076016779
Order Code
10-8920
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Victron Energy Orion-Tr 48/24-5A is a DC-DC converter with an input voltage of 48 V and an output voltage of 24.2 V. It is designed to provide reliable power conversion in automotive and industrial applications. The device is compact and efficient, making it suitable for various installations where down-regulation of voltage is required.
Type Converter
Power Rating 120W
Depth 47mm
Height 100mm
Inputs Screw terminals
Misc Attribute Orion-Tr 48/24-5A
Nominal load efficiency 86%
Nominal Voltage 24.2V
Output Screw terminal
Permanent current 5A
Weight 420g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot