Victron Energy BAT412101104 Blue Power 12V 110Ah VRLA Gel Solar Battery

MPN
BAT412101104
EAN-13
8719076036982
Order Code
10-8884
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £417.20 £354.62
10+ £340.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Victron Energy's Blue Power BAT412101104 is a rechargeable solar light battery featuring a 12 V 110 Ah VRLA gel composition with dimensions of 330 x 220 x 171 mm. This robust battery, equipped with M8 connectors, is designed for optimal performance in solar energy systems and buffer applications. It is ideal for use as a solar rechargeable battery in solar accessories and energy generators.
Type Solar light battery (rechargeable)
Capacity 110Ah
Nominal Voltage 12V
Terminal Type M8 Screw Terminal
Chemistry Valve Regulated Lead Acid
Depth 171mm
Dimensions 330 x 220 x 171mm
Height 220mm
Misc Attribute Blue Power
Rechargeable Yes
Width 330mm

Reviews

Be the first to submit a review

Trustpilot