Victron Energy BAT212200084 VRLA 12V 22Ah AGM Battery Low Self-Discharge

MPN
BAT212200084
EAN-13
8719076036944
Order Code
10-8883
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £86.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Victron Energy BAT212200084 VRLA is a 12 V, 22 Ah deep cycle lead acid battery, designed for stable and reliable performance. With dimensions of 181 x 167 x 77 mm, it features AGM technology, making it maintenance-free and ideal for various applications. Typically used in solar energy systems, marine equipment, and backup power supplies, this VRLA battery is known for its high durability and efficiency.
Type VRLA
Capacity 22Ah
Nominal Voltage 12V
Terminal Type M8 Threaded Insert
Dimensions 181 x 167 x 77mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 77mm
Height 167mm
Misc Attribute Deep Cycle
Rechargeable Yes
Screen size diagonal (inches) 1in
Weight 5.8kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot