Victron Energy ASS000001000 Temp Sensor for Quattro MultiPlus GX

MPN
ASS000001000
EAN-13
8719076019176
Order Code
10-8866
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Victron Energy manufactures the ASS000001000 temperature sensor, designed for compatibility with QUA/PMP and Venus GX systems. This versatile sensor provides accurate temperature readings crucial for optimising system performance. It is typically used in power systems to monitor and manage thermal conditions effectively.
Colour Black & Red
Type Temperature sensor
Dimensions (W x H) 90 mm x 90 mm
Height 90mm
Width 90mm

Reviews

Be the first to submit a review

Trustpilot