Victorinox 30323L SwissTool 3.0323.L

MPN
30323L
Brand
Victorinox
EAN-13
7611160301154
Order Code
97-5256
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Type:

    Multitool Pen
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £127.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The sturdy SwissTool has been well received since its launch in 1999, as it is particularly functional, versatile and very easy-to-use. Victorinox Swiss Army tools are a combination of solid hand tools and inventive creativity. A characteristic feature of the Victorinox SwissTool is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox SwissTools are made from first class materials and are guaranteed against any defects in material and workmanship.

The SwissTool has strong, ergonomically designed handles made of finely polished, easy-care stainless steel and features the following tools:

- pliers with wire cutter for thin and soft wire up to 40 HRC and hard wire cutter
- screwdriver 2mm
- screwdriver 7.5mm with strong crate opener
- can opener with screwdriver 3mm
- bottle opener with screwdriver 5mm and wire bender
- large blade
- metal saw with metal file
- wood saw
- reamer, punch
- Phillips screwdriver 1/2
- chisel and scraper with wire stripper and scraper
- wire crimping tool (electric)
- ruler (230mm)
- ruler (9in)
- coupling for corkscrew
- lanyard hole

Supplied with a leather pouch.

This Victorinox SwissTool 3.0323.L has 26 functions and in addition to the above tools includes a large serrated blade. All tools are lockable.

Colour: Silver

Length: 115mm


Type Multitool

Reviews

Be the first to submit a review

Trustpilot