Victorinox 3.0327.MN Swiss Tool MX Multitool 26 Functions One-Hand Opening

MPN
3.0327.MN
Brand
Victorinox
EAN-13
7613329152539
Order Code
08-0982
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £155.67 £132.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Victorinox Swiss Tool MX 3.0327.MN Multitool is a versatile pocket tool set manufactured by Victorinox, known for its quality and durability. With 26 different functions, this pocket toolkit is suitable for a wide range of everyday tasks and specialised applications. Its compact size and robust construction make it an ideal companion for both professionals and outdoor enthusiasts.
Type Multitool
Factory colour Silver
Functions 26
Height 19mm
Length 115mm
Material Steel
Material properties rust-proof
Weight 293g

Reviews

Be the first to submit a review

Trustpilot