Victorinox 3.0240.3B1 Swiss Tool Spirit BS Multitool Black Clip Included

MPN
3.0240.3B1
Brand
Victorinox
EAN-13
7613329152591
Order Code
08-0976
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


Victorinox Clip Swiss Tool Spirit BS 3.0240.3B1 is a sleek black multitool accessory designed for efficiency and durability. It features a versatile pocket tool set perfect for various daily tasks and outdoor activities. This compact pocket toolkit is ideal for those requiring a reliable and portable solution for on-the-go fixings and adjustments.
Type Multitool accessories
Factory colour Black
Height 19mm
Length 59mm
Material Steel
Material properties rust-proof
Weight 6g

Trustpilot