Victorinox 3.0239.L SwissTool Spirit Plus II Multi Tool

Order Code:

51-6234

Brand: Victorinox MPN: 3.0239.L EAN-13: 7611160305794
  • Country of Origin:
  • Not available for Export
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Swiss Tool Spirit Plus II from Victorinox offers the best proof that multi-tool pliers can be both elegant and ergonomically designed. With a range of function blades and a bit case with 6 standard bits, this versatile multi-tool comes in a smart leather pouch.


  • Corkscrew
  • Wood saw
  • Metal file
  • Metal saw
  • Chisel
  • Mini-screwdriver
  • Bit case
  • Practical combi edge blade
  • 2mm screwdriver
  • 3mm screwdriver
  • Philips screwdriver for PH1 and PH2
  • Scissors
  • Wire cutter for thin and soft wire up to 40 HRC
  • Crate opener
  • Cable cover cutter
  • Wire bender
  • Wire stripper and scraper
  • Hard wire cutter
  • Lanyard hole
  • Lock release
  • Ratchet (30Nm)
  • Bit extension bar
  • Needlenose pliers
  • Reamer
  • Cap lifter
  • Can opener
  • Multi-purpose hook
  • 6mm screwdriver
  • Bit wrench
  • Hex 3 bit
  • Hex 4 bit
  • Philips 0 bit
  • Philips 3 bit
  • Torx 10 bit
  • Torx 15 bit
  • Coupling for corkscrew

Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.
Type Multi-tool
Blade Length Various
Number of Blades 11
Overall Length 105mm
Ratchet (30Nm)

Trustpilot