Victorinox 3.0236.L Swiss Tool Spirit X Plus Ratchet 36 Functions Silver

MPN
3.0236.L
Brand
Victorinox
EAN-13
7611160129949
Order Code
08-0974
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


Manufactured by Victorinox, the Swiss Tool Spirit X Plus Ratchet is a multitool featuring 36 functions. Its robust design makes it ideal for a wide range of tasks, from everyday repairs to outdoor adventures. Compact and versatile, it serves as a handy pocket toolkit for both professionals and hobbyists.
Type Multitool
Factory colour Silver
Functions 36
Height 18mm
Length 105mm
Material Steel
Material properties rust-proof
Weight 210g

Trustpilot