Victorinox 3.0224.L SwissTool Spirit II Multi Tool

MPN
3.0224.L
Brand
Victorinox
EAN-13
7611160012159
Order Code
51-6198
  • Not for sale to persons under age of 18 18+

Discontinued


This versatile and ergonomically designed 27-function multi-tool from Victorinox brings you the reliability and values of the Original Swiss Army Knife in a different format with high-quality stainless steel handles as well as blades. Comes in an elegant leather pouch.


  • Combination pointed pliers
  • 2mm screwdriver
  • 3mm screwdriver
  • 6mm screwdriver
  • Wire cutter for thin and soft wires to 40 HRC
  • Cap jack
  • Crate opener
  • Blade, normal + wave cross section
  • Scissors
  • Metal file
  • Metal saw
  • Wood saw
  • Reamer punch
  • Screwdriver PH 1/PH 2
  • Wood chisel/scraper
  • Sheath longitudinal cutter
  • Wire bender
  • Wire stripper
  • Wire scraper and cable cover cutter
  • Can-opener
  • Drawing hook
  • Coupling for corkscrew
  • Hard wire cutter
  • Attachment eye
  • Separate feathers/springs
  • Unblocking slide gate valve

Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.
Type Multi-tool
Blade Length Various
Colour Stainless steel
Number of Blades 9
Overall Length 105mm

Trustpilot