Victorinox 13713B1 Huntsman Swiss Army Knife Red Blister Pack

MPN
13713B1
Brand
Victorinox
EAN-13
7611160106179
Order Code
97-5230
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Huntsman Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small 3 mm screwdriver, a bottle opener with a 6 mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, scissors, a multipurpose hook and a woodsaw.

Size: 91mm (3.1/2in) long.

Huntsman Swiss Army Knife 13713B1.

Supplied in a blister pack.

Colour: Red.
Size: 91mm (3.1/2in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot