Victorinox 13703T2B1 Climber Swiss Army Knife Translucent Blue Blister Pack

MPN
13703T2B1
Brand
Victorinox
EAN-13
7611160106193
Order Code
97-5221
Country of Origin
Switzerland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Climber Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small 3 mm screwdriver, a bottle opener with a 6 mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, scissors and a multipurpose hook.

Size: 91mm (3.1/2in) long.

Climber Swiss Army Knife.

Supplied in a Blister Pack.

Colour: Translucent Blue.
Size: 91mm (3.1/2in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot