Victorinox 1.7915.T Huntsman Lite Swiss Army Knife 21 Functions LED Red

Image Representative of Range

Victorinox 1.7915.T Huntsman Lite Swiss Army Knife 21 Functions LED Red

MPN
1.7915.T
Brand
Victorinox
EAN-13
7611160106612
Order Code
13-3491
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)

Discontinued


The Victorinox Huntsman Lite 1.7915.T Swiss army knife is a versatile pocket toolset featuring 21 functions, including a blade, scissors, and a mini LED light. Manufactured by Victorinox, it boasts a transparent red design that is both stylish and practical. Ideal for outdoor activities and everyday tasks, this Swiss army knife is a reliable companion for handling various challenges.
Type Swiss army knife
Factory colour Red (transparent)
Functions 21
Height 2.55cm
Length 9.1cm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Material (details) Stainless steel
Weight 121g

Trustpilot