Victorinox 1.7725.T CyberTool 34 Swiss Army Knife

MPN
1.7725.T
Brand
Victorinox
EAN-13
7611160105813
Order Code
51-6219
  • Not for sale to persons under age of 18 18+

Discontinued


The Victorinox CyberTool 34 Swiss Army Knife packs quite a punch with 34 separate functions. With a selection of screwdriver attachments designed to match the screw sizes of most popular computer makers, this is the perfect tool for IT specialists, computer users, electronic engineers and DIY enthusiasts.


  • Large blade
  • Small blade
  • Can opener
  • Small screwdriver
  • Corkscrew
  • Reamer/punch
  • Key ring
  • Toothpick
  • Tweezers
  • Mini-screwdriver
  • Multi-purpose hook (parcel carrier)
  • Pliers
  • Wire crimping tool
  • Wire cutters
  • Bit case
  • Cap lifter
  • Screwdriver
  • Wire stripper
  • Scissors
  • Bitwrench
  • Hex 5mm female bit for D-SUB connectors
  • 4mm female Hex drive
  • Philips 0 bit
  • Philips 1 bit
  • Slotted 4mm bit
  • Philips 2 bit
  • Hex 4mm bit
  • Torx 8 bit
  • Torx 10 bit
  • Torx 15 bit
  • Ballpoint pen to set DIP switch
  • Reamer with sewing eye

Not for sale to persons under the age of 18. By placing an order for this product, you declare that you are 18 years of age or over.
Type Swiss Army knife
Blade Length Various
Colour Red
Number of Blades 10
Overall Length 91mm
Slot ed 4mm bit

Trustpilot