Victorinox 1.3653.72 Angler Swiss Army Knife 18 Functions Red Fishing Tool

Image Representative of Range

Victorinox 1.3653.72 Angler Swiss Army Knife 18 Functions Red Fishing Tool

MPN
1.3653.72
Brand
Victorinox
EAN-13
7611160104908
Order Code
13-3490
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £46.25 £39.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Victorinox Angler 1.3653.72 Swiss army knife is a versatile pocket tool set with 18 functions, ideal for fishing enthusiasts. Crafted by Victorinox, it features a range of tools including a fish scaler, hook disgorger, and line guide. This Swiss army knife serves as a compact pocket toolkit, perfect for both outdoor adventures and everyday tasks.
Type Swiss army knife
Factory colour Red
Functions 18
Height 2.2cm
Length 91mm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Weight 113g

Reviews

Be the first to submit a review

Trustpilot