Victorinox 1.3603.94 Spartan Swiss Army Knife 12 Functions Camouflage

Image Representative of Range

Victorinox 1.3603.94 Spartan Swiss Army Knife 12 Functions Camouflage

MPN
1.3603.94
Brand
Victorinox
EAN-13
7611160104250
Order Code
13-3488
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £32.93 £27.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Victorinox Spartan 1.3603.94 is a Swiss army knife by Victorinox featuring a camouflage design. With 12 functions, this pocket tool set is ideal for everyday applications like cutting, opening bottles, and other common tasks. The Swiss knife combines practicality with durability, making it a reliable choice for outdoor adventures and general use.
Type Swiss army knife
Factory colour Camouflage
Functions 12
Length 9.1cm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Material (details) Stainless steel
Weight 60g

Reviews

Be the first to submit a review

Trustpilot