Victorinox 0.9798.MWC8 RangerGrip Knife 21 Functions Yellow/BlaC.K Handle

Image Representative of Range

Victorinox 0.9798.MWC8 RangerGrip Knife 21 Functions Yellow/BlaC.K Handle

MPN
0.9798.MWC8
Brand
Victorinox
EAN-13
7611160044631
Order Code
13-3487
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £180.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Victorinox RangerGrip 0.9798.MWC8 Swiss army knife, manufactured by Victorinox, features 21 versatile functions. Designed in yellow and black, this pocket toolkit is perfect for outdoor enthusiasts. It's ideal for tasks such as cutting, opening bottlenecks, or driving screws, encompassing a range of everyday uses.
Type Swiss army knife
Functions 21
Length 130mm
Length (closed) 13cm
Length (open) 22.5cm
Material Stainless steel
Weight 268g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot