Victorinox 0.9728.WC RangerGrip 174 Swiss Knife 17 Functions Red/Black

Image Representative of Range

Victorinox 0.9728.WC RangerGrip 174 Swiss Knife 17 Functions Red/Black

MPN
0.9728.WC
Brand
Victorinox
EAN-13
7611160044624
Order Code
13-3486
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £159.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Victorinox RangerGrip 174 is a Swiss army knife with 17 functions, combining red and black colours. Designed by Victorinox, this pocket toolkit is known for its versatility and reliability. It's ideal for outdoor enthusiasts who require a compact and multi-functional tool set for various tasks.
Type Swiss army knife
Colour Red, Black
Functions 17
Length 130mm
Length (closed) 13cm
Length (open) 22.5cm
Material Stainless steel
Weight 231g

Reviews

Be the first to submit a review

Trustpilot