Victorinox 0.8000.26 Pionier Folding Knife Silver Alox Textured Handle

MPN
0.8000.26
Brand
Victorinox
EAN-13
7611160013859
Order Code
08-0964
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 12/06/2026

The Victorinox Pionier 0.8000.26 folding knife is a Swiss-made tool featuring a single function, distinguished by its silver finish. Its compact design makes it suitable for everyday carrying and light tasks. As a reliable pocket tool, it is perfect for simple cutting needs in outdoor or urban settings.
Type Folding knife
Blade Width 2.3cm
Factory colour Silver
Functions 1
Height 0.9cm
Length 9.3cm
Length (closed) 9.3cm
Length (open) 16.1cm
Material Stainless steel
Material (details) Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot