Victorinox 0.7133.T3 Swiss Card Pocket Toolkit 10 Functions Grey

Image Representative of Range

Victorinox 0.7133.T3 Swiss Card Pocket Toolkit 10 Functions Grey

MPN
0.7133.T3
Brand
Victorinox
EAN-13
7611160013637
Order Code
13-3475
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.82 £27.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Victorinox, the Swiss Card 0.7133.T3 offers a versatile pocket toolkit with 10 functions. This grey tool set is compact, making it ideal for everyday carry in wallets or small bags. Typical applications include minor repairs, personal grooming, and opening packages.
Type Pocket toolkit
Factory colour Grey
Functions 10
Height 4.5cm
Length 8.2cm
Material Stainless steel
Material (details) Stainless steel
Weight 26g

Reviews

Be the first to submit a review

Trustpilot