Victorinox 0.7122.T2 Swiss Card PoC.Ket Toolkit 10 Functions Sapphire

Image Representative of Range

Victorinox 0.7122.T2 Swiss Card PoC.Ket Toolkit 10 Functions Sapphire

MPN
0.7122.T2
Brand
Victorinox
EAN-13
7611160013583
Order Code
13-3474
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Victorinox Swiss Card 0.7122.T2 is a compact pocket toolkit featuring ten different functions. Manufactured by Victorinox, it offers versatility with tools suitable for everyday situations like opening letters or minor repairs. Its sleek sapphire design is both stylish and functional, making it an essential item for those who appreciate practicality and convenience.
Type Pocket toolkit
Factory colour Sapphire
Functions 10
Height 4.5cm
Length 8.2cm
Material Stainless steel
Material (details) Stainless steel
Weight 26g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot