Victorinox 0.6461.63 Nail Clip 580 Swiss Army Knife 8 Functions Walnut

Image Representative of Range

Victorinox 0.6461.63 Nail Clip 580 Swiss Army Knife 8 Functions Walnut

MPN
0.6461.63
Brand
Victorinox
EAN-13
7611160044341
Order Code
08-0961
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)

Discontinued


The Victorinox Nail Clip 580 is a Swiss Army knife renowned for its compactness and versatility. Made by Victorinox, it features eight functions, including a nail clipper, perfect for personal grooming on the go. Its elegant walnut handle makes it a stylish addition to any pocket tool set.
Type Swiss army knife
Blade Width 2cm
Factory colour Walnut
Functions 8
Height 2cm
Length 65mm
Length (closed) 6.5cm
Material Stainless steel
Weight 36g

Trustpilot