Victorinox 0.6366.T2 Midnite Manager Swiss Army Knife 10 Functions Blue

Image Representative of Range

Victorinox 0.6366.T2 Midnite Manager Swiss Army Knife 10 Functions Blue

MPN
0.6366.T2
Brand
Victorinox
EAN-13
7611160013422
Order Code
13-3472
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £46.43 £39.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Victorinox Midnite Manager 0.6366.T2 is a Swiss army knife that features 10 functions including an LED light, ideal for everyday use and emergencies. Manufactured by Victorinox, this compact tool is perfect for carrying in your pocket or bag. Typical applications include opening bottles, cutting small items, and providing light in dark conditions.
Type Swiss army knife
Factory colour Blue (transparent)
Functions 10
Height 1.4cm
Length 5.8cm
Length (closed) 5.8cm
Length (open) 9.8cm
Material Stainless steel
Material (details) Stainless steel
Weight 31g

Reviews

Be the first to submit a review

Trustpilot