Victorinox 0.6366 Midnite Manager Swiss Army Knife LED 10 Functions Red

Image Representative of Range

Victorinox 0.6366 Midnite Manager Swiss Army Knife LED 10 Functions Red

MPN
0.6366
Brand
Victorinox
EAN-13
7611160012364
Order Code
13-3471
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £46.15 £39.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Victorinox Midnite Manager 0.6366 Swiss army knife features ten functions, including an LED light, ideal for everyday tasks. This compact pocket toolkit is perfect for those who need reliable tools on the go. Victorinox is renowned for quality and precision, making it a trusted choice for professionals and hobbyists alike.
Type Swiss army knife
Factory colour Red
Functions 10
Height 1.4cm
Length 5.8cm
Length (closed) 5.8cm
Length (open) 9.8cm
Material Stainless steel
Material (details) Stainless steel
Rack size 483 mm (19")
Weight 31g

Reviews

Be the first to submit a review

Trustpilot