Victorinox 0.6226.T7 Signature Lite Swiss Army Knife 7 Functions LED Light

Image Representative of Range

Victorinox 0.6226.T7 Signature Lite Swiss Army Knife 7 Functions LED Light

MPN
0.6226.T7
Brand
Victorinox
EAN-13
7611160007377
Order Code
13-3470
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £37.32 £31.72
10+ £30.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Victorinox Signature Lite Silver Tech 0.6226.T7 Swiss army knife is a versatile pocket toolkit with seven functions. Known for its high-quality craftsmanship, this compact tool set is perfect for everyday tasks and quick fixes. Designed with a transparent silver finish, it is ideal for carrying in your pocket or bag for outdoor or urban adventures.
Type Swiss army knife
Factory colour Silver (transparent)
Functions 7
Height 1.2cm
Length 5.8cm
Length (closed) 5.8cm
Length (open) 9.8cm
Material Stainless steel
Material (details) Stainless steel
Weight 24g

Reviews

Be the first to submit a review

Trustpilot