Victorinox 0.2373.T5 My First Swiss Army Knife 9 Functions Pink Rounded Blades

Victorinox 0.2373.T5 My First Swiss Army Knife 9 Functions Pink Rounded Blades

MPN
0.2373.T5
Brand
Victorinox
EAN-13
7611160047595
Order Code
13-3466
Country of Origin
Switzerland
  • Not for sale to persons under age of 18 18+

Discontinued


Victorinox 0.2373.T5 is a Swiss army knife designed for children, featuring nine functions and a transparent pink handle. It serves as a versatile pocket toolkit, ideal for introducing young users to the functionalities of pocket tools. Common applications include basic cutting tasks and other small everyday activities, promoting safe and practical outdoor experiences.
Type Swiss army knife
Factory colour Pink (transparent)
Functions 9
Length 84mm
Length (closed) 5.9cm
Length (open) 14.5cm
Material Stainless steel
Weight 45g

Trustpilot