Viavi FFL-105 Glass Fibre Tester, Locates Faults, 2.5 mm Interface

Image Representative of Range

Viavi FFL-105 Glass Fibre Tester, Locates Faults, 2.5 mm Interface

MPN
FFL-105
EAN-13
0679364915154
Order Code
10-8849
Country of Origin
Thailand
View Full Product Range (9)

Discontinued


Viavi Solutions manufactures the FFL-105 Glass fibre tester, designed for efficient fibre optic network testing. The device offers accurate and reliable performance for inspecting fibre end faces. It is typically used in telecommunications and data communication industries to ensure network quality.
Type Glass fibre tester
Dim (L x W x H) 210 x 40 x 26 mm
Height 26mm
Length 210mm
Range Networks
Weight 145g
Width 40mm

Trustpilot