Vertiv PSA6E-1600IT-IEC PowerUPS 200 Essential PSA6E-1600IT-IEC, 1600VA/925W

MPN
PSA6E-1600IT-IEC
Brand
Vertiv
UPC-12
767041044980
Order Code
70-1317
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The Vertiv PowerUPS 200 Essential Line Interactive Series PSA6E-1600IT-IEC is an affordable and reliable 230VAC uninterruptible power supply (UPS) battery backup system. With 6 IEC outlets, this UPS offers flexible, basic power protection to multiple devices simultaneously, including computers, wireless networks, retail point-of-sale (POS) equipment, surveillance systems, and more. It has automatic voltage regulation (AVR) which helps to stabilize output power during fluctuations and extend battery life, as well as a two-year warranty for long-term peace of mind. The PowerUPS 200 Essential Series is now more intuitive and user-friendly than ever before with LED lights to easily indicate remaining runtime, user-replaceable batteries, and a dedicated mute button to silence alarms. It also includes Vertiv’s free management software, Vertiv Power Assist, which can be used to gracefully shut down connected equipment during an outage to protect it from damage and data loss.

  • Stabilizes output power during fluctuations, extends battery life, and provides clean power
  • Easily and safely extend UPS life with convenient Vertiv-branded user-replaceable batteries
  • Provides a quick view of remaining battery capacity with four LED indicators
  • Comes with a full-unit coverage and an advanced replacement warranty for two years
  • Intuitively silence loud UPS alarms after resolving problems with a dedicated mute button
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 1600VA
Output Current 4A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot