Vertiv EDGELI-1500IRT2U EDGELI-1500IRT2U uninterruptible power supply (UPS) Lin

MPN
EDGELI-1500IRT2U
Brand
Vertiv
UPC-12
767041033809
Order Code
70-5289
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1075.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The Vertiv Edge Lithium Ion uninterruptible power supply (UPS) is designed to safeguard critical equipment in server rooms, network closets and other edge and distributed IT applications. This 1.5 kVA UPS offers lower total cost of ownership, which can be up to 50% savings over lifetime. Lithium-ion batteries have greater power density, last about 2-3 times as long, recharge quicker and endure up to x10 more discharge cycles than traditional valve-regulated-lead-acid (VLRA) batteries. It includes automatic voltage regulation (AVR) technology to further extend battery life and provides plenty of runtime on battery during an outage for an orderly shutdown. This set-it-and-forget-it single phase UPS system comes with a five-year standard warranty for UPS and batteries, and together with the optional webcard for remote management, becomes ideal for remote or unmanned locations. This rack/tower UPS comes with a rotating LCD display to allow both rack and tower configurations.
  • The lowest total cost of ownership over the lifetime of the UPS with fewer battery replacements
  • Hot-swappable user replaceable batteries increase the useable life of the UPS
  • Longer battery life (up to 3 times longer than VRLA) and fewer battery replacements
  • With high efficiency and flexible rack/tower form factor
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Power Rating 1500VA
Output Current 4.2A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot