Vertiv EDGE-1000IRM1U Liebert Edge Uninterruptible Power Supply (UPS) - 1000VA

MPN
EDGE-1000IRM1U
Brand
Vertiv
UPC-12
767041031355
Order Code
70-6943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The Vertiv Edge uninterruptible power supply (UPS) is designed to protect server and networking equipment in distributed and Edge IT applications. With compact 1U rack format, this 1000VA UPS offers reliable protection from downtime and damage caused by power spikes, swells and brownouts. Automatic Voltage Regulation (AVR) extends battery life and safeguards critical equipment. With sine wave output, this line interactive UPS ensures availability of network closets and Edge data centers. It operates at up to 98% efficiency in normal operation mode, providing energy savings. Add optional Vertiv Intellislot SNMP/Webcards for remote power management and OS's shutdown with free Vertiv Power Assist software. The Edge family has a wide range of power ratings, from 500VA up to 3000VA and form factors, such as mini-tower, 1U rack and rack/tower. It is easy to install, configure and operate and comes with an intuitive, color LCD screen.

  • 1000VA UPS with advanced AVR for a more stable output voltage regulation
  • This line interactive UPS has 0.9 output power factor ensuring more active power to protect larger loads
  • Get similar features as a 2U battery backup in a compact 1U rack space
  • Add a communication card to this single phase UPS to manage devices remotely
  • Get 6 total outlets with 3 programmable outlets to prioritize critical loads and achieve longer runtime
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Power Rating 1000VA
Output Current 4A
Input Voltage 140-290 VAC

Reviews

Be the first to submit a review

Trustpilot