Verso Adjustable Height Framework Bench Range

Bott Brand: Bott

This Bott Verso Adjustable Height Framework Bench has the following specification

Length: 1500mm
Diameter: 600mm
Height: 780-930mm
Max. Load: 600kg

Description Image Product Buy Pricing (Ex VAT)
Bott 16921504.16 Verso Adjustable Height Framework Bench 1500 x 600mm
Bott 16921504.16 Verso Adjustable Height Framework Bench 1500 x 600mm
Extended range
Order code: 97-7305
MPN: 16921504.16

Out of stockPlease contact us for lead time
1+ £355.11
Price per unit Ex VAT
Bott 16921506.16 Verso Adjustable Height Framework Bench 2000 x 600mm
Bott 16921506.16 Verso Adjustable Height Framework Bench 2000 x 600mm
Extended range
Order code: 97-7306
MPN: 16921506.16

Out of stockPlease contact us for lead time
1+ £433.08
Price per unit Ex VAT

Trustpilot