Bott 16921504.16 Verso Adjustable Height Framework Bench 1500 x 600mm

MPN
16921504.16
Brand
Bott
EAN-13
5039350029145
Order Code
97-7305
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £355.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Bott Verso Adjustable Height Framework Bench has the following specification

Length: 1500mm
Diameter: 600mm
Height: 780-930mm
Max. Load: 600kg


Reviews

Be the first to submit a review

Trustpilot