Verbatim53401 Store n Go Secure 1TB USB 3.2 2nd gen portable hard drive black

Order Code:

20-5800

Brand: Verbatim MPN: 53401 EAN-13: 0023942534013
Qty Was Unit Price (Inc VAT)
1+ £128.47 £127.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Verbatim 53401 is a Store n Go Secure 1TB USB 3.2 second generation portable hard drive in black. This 2.5-inch external hard drive is designed for efficient data backup and secure storage, featuring advanced encryption capabilities to protect sensitive information. As a high-capacity hard disk drive, it offers reliable external storage solutions, making it suitable for engineering applications that require secure transportation and backup of large data sets. With its USB 3.2 connectivity, the drive ensures fast data transfer speeds, enhancing workflow efficiency in environments prioritising data security and integrity.
Type HDD
Bus powered USB
Cables included USB Type-C
Country of origin China
Depth 123.5mm
External power adapter Yes
Harmonized System (HS) code 84717050
HDD capacity 1 TB
Height 11mm
Housing Material Aluminium, Plastic
LED indicators Yes
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 5 - 50 °C
Package weight 210 g
Password protection Yes
Product colour Black, Silver
Products per master (outer) case 4 pc(s)
Security algorithms 256-bit AES
Storage temperature (T-T) -40 - 70 °C
Thunderbolt technology No
USB connector USB Type-C
Weight 283 g
Width 76mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 7, Windows 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot