Verbatim 55953 Filament PP High Tensile 2.85mm 500g Ecru

MPN
55953
Brand
Verbatim
EAN-13
0023942559535
Order Code
20-5846
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £38.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Verbatim 55953 is the manufacturer's part number for the UltiMaker lifting ring bottom UM3/S5, a component specifically designed for use with Ultimaker 3 and S5 series 3D printers. This 3D printing consumable is essential for maintaining the integrity and functionality of the printer's lifting mechanism, ensuring precise and reliable operation during complex printing tasks. The lifting ring bottom provides structural support and stability, crucial for projects requiring high precision and consistent print quality. Engineers and technicians utilise this component in professional additive manufacturing environments where maintaining equipment performance and accuracy is paramount.
Filament Material PP
Reel Size 0.5kg
Filament Colour Ecru
Filament Properties high stiffness, high tensile strength
Filament Diameter 2.85mm
Type Filament
Diameter 2.85mm

Reviews

Be the first to submit a review

Trustpilot