Verbatim 55332 Filament PLA 2.85mm 1Kg Blue

MPN
55332
Brand
Verbatim
EAN-13
0023942553328
Order Code
20-5840
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Verbatim 55332 is a precision-engineered 3D printing consumable, specifically designed as Polymaker PA07001 Nylon 6 filament, available in a white colour and supplied in a 1kg spool. Renowned for its high strength and durability, this Nylon 6 material offers excellent mechanical properties and is ideal for producing robust 3D printed components that require superior impact resistance and wearability. The filament's thermal stability makes it suitable for a range of engineering applications, including prototyping, aerospace, and automotive parts where precise and reliable material performance is crucial. Its compatibility with various 3D printers ensures versatility across different manufacturing environments, making it a valuable asset for engineers engaged in complex and demanding design projects.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Specific gravity 1.24 g/cm³
Tensile modulus 63 MPa
Weight 1kg
Wire length 126m

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot