Verbatim 55328 Filament PLA 2.85mm 1Kg White

MPN
55328
Brand
Verbatim
EAN-13
0023942553281
Order Code
20-5837
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
1+ £37.02 £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim 55328 PLA Filament is a high-quality 3D printing consumable designed for precision and consistency in engineering applications. This filament features a diameter of 2.85 mm and is available in a 1000 g spool of white PLA material, offering users an optimal balance of strength and printability. PLA (polylactic acid) is a biodegradable thermoplastic often preferred for its ease of use and low warp properties, making it ideal for producing detailed prototypes, architectural models, and educational projects. Given its stable performance, this filament is particularly useful in applications where biodegradability and environmental compatibility are desirable. The product is compatible with a wide range of 3D printers that accept 2.85 mm filaments.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Tensile modulus 63 MPa
Weight 1kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot