Verbatim 55324 Filament PLA 1.75mm 1Kg Green

MPN
55324
Brand
Verbatim
EAN-13
0023942553243
Order Code
20-5835
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Verbatim 55324 is a 3D printing consumable designed for use with Ultimaker printers, featuring a vibrant blue CPE filament with a net weight of 750 grams. Known for its excellent chemical resistance and strength, this filament is ideal for creating durable components that require flexibility and impact resistance, making it suitable for engineering prototypes, functional parts, and components exposed to industrial environments. The consistency and precision of the 1.75 mm diameter ensure that engineers and designers can rely on optimal performance in layered manufacturing processes, facilitating robust and reliable fabrication in a variety of technical applications.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
Specific gravity 1.24 g/cm³
Tensile modulus 63 MPa
Weight 1kg
Wire length 335m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot