Verbatim 55319 Filament PLA 1.75mm 1Kg Grey

MPN
55319
Brand
Verbatim
EAN-13
0023942553199
Order Code
20-5832
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £32.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Verbatim 55319 PLA Filament Green Material 750g is a high-quality 3D printing consumable designed for precise and dependable fabrication tasks. Engineered with a diameter of 1.75 mm, this filament is composed of polylactic acid (PLA), a biodegradable thermoplastic known for its ease of use and minimal environmental impact. This specific variant is optimised for a range of applications, including prototyping, educational projects, and intricate model creation, where detail and smooth surface finish are essential. It offers excellent layer adhesion and dimensional stability, making it suitable for engineers working on detailed design iterations and rapid prototyping scenarios. Furthermore, the consistent filament diameter ensures reliable extrusion, reducing the likelihood of jams and improving overall print quality.
Filament Material PLA
Reel Size 0.75kg
Filament Colour Grey
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Bulk density 1.24 g/cm²
Diameter 10.2cm
Flexural strength 63 MPa
Melting point (max) 168°C
Melting point (min) 60°C
Package Type Box
Package weight 1.5kg
Print speed 30 mm/sec
Print temperature guideline 60°C
Quantity per pack 1 pc(s)
RAL colour (number) 9006
Weight 1kg
Wire length 335m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot