Verbatim 55315 Filament PLA 1.75mm 1Kg White

MPN
55315
Brand
Verbatim
EAN-13
0023942553151
Order Code
20-5829
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Verbatim 55315 is a premium-quality 3D printing consumable designed for precision and reliability. This PLA filament, with a standard diameter of 1.75 mm, is packaged in a 1 kg spool and is available in black. It offers consistent feed rates and smooth printing, ideal for engineers seeking efficient production of prototypes and functional parts. Typical applications include architectural models, automotive components, and educational tools, where dimensional accuracy and material integrity are critical. This product is compatible with a wide range of 3D printers, ensuring versatility across various engineering fields.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Premium
Filament Diameter 1.75mm
Type Filament
Diameter 1.75mm
Extrusion temperature 210°C
Glass transition temperature (max) 58°C
Glass transition temperature (min) 58°C
Melting point (max) 168°C
Melting point (min) 168°C
Package Type Box
Print speed 30 mm/sec
Quantity per pack 1 pc(s)
RAL colour (number) 9003
Tensile modulus 63 MPa
Weight 1kg
Wire length 335m

Reviews

Be the first to submit a review

Trustpilot