Verbatim 55064 Filament PETG 2.85mm 1Kg Blue Transparent

MPN
55064
Brand
Verbatim
EAN-13
0023942550648
Order Code
20-5827
Country of Origin
Netherlands
View Full Product Range (41)

Discontinued


Verbatim 55064 is a 3D printing filament specifically designed for use with various 3D printers, offering reliability and precision in producing complex designs. This blue PLA filament is supplied in a 750g spool, providing ample material for detailed printing projects. Known for its ease of use and biodegradable properties, PLA is particularly suited for applications in prototype development, educational models, and low-stress mechanical parts. The filament exhibits excellent layer adhesion and a smooth surface finish, making it an ideal choice for engineers seeking consistent quality in their prints.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Blue
Filament Properties Transparent
Filament Diameter 2.85mm
Type PETG
Extrusion temperature 235°C
Flexural modulus 2050 MPa
Flexural strength 69 MPa
Impact strength 8.1 kJ/m²
Package Type Box
Print temperature guideline 240°C
Quantity per pack 1 pc(s)
Tensile modulus 50 MPa
Transparency 90%
Weight 1kg

Trustpilot